Square D VHU363

Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 1, Indoor, Steel
$ 534.4
Production

Price and Stock

Supply Chain

Introduction Date2025-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D VHU363 provided by its distributors.

Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 1, Indoor, Steel
Square D, VHU363, Safety Switch, Heavy Duty Non-Fusible Disconnect, 600 V AC/600 V DC, 100 A, 20, 40, 50, 75,100 hp, 1, 3 ph, 50 to 60 Hz Frequency, 3 Pole, 3 Wires, 3PST Contact Form, NEMA 1 Enclosure, Surface Mounting, Lug Terminal, 22.62 in H x 8.91 in W x 7.04 in D Dimensions, Steel
Safety Sw, Non Fusible, 3Pst-No, 100A; No. Of Poles:3 Pole; Contact Voltage Ac Max:600V; Contact Current Ac Max:100A; Ip/Nema Rating:Nema 1; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Square D By Schneider Electric VHU363

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD