Descriptions of Square D VHU362RB provided by its distributors.
Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 3R, Indoor/Outdoor, Steel
SAFETY SWITCH, NON FUSIBLE, 3PST-NO, 60A; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:60A; IP / NEMA Rating:NEMA 3R; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount RoHS Compliant: Yes
Schneider Electric VHU362RB Heavy Duty Non-Fusible Disconnect Safety Switch Brand: Schneider Electric. Part Number: VHU362RB. Square D, VHU362RB, Safety Switch, Heavy Duty Non-Fusible Disconnect, 600 V AC/600 V DC, 60 A, 10, 20, 25, 30, 50, 60 hp, 1, 3 ph, 50 to 60 Hz Frequency, 3 Pole, 3 Wires, 3PST Contact Form, NEMA 3R Enclosure, Surface Mounting, Lug Terminal, 18.75 in H x 9.08 in W x 7.038 in D Dimensions, Steel, Galvannealed. Additional Description: SQD -VHU362RB HDSS TYPE3R 600V 60 AMP 3 POLE unFuse. Catalog Description: Safety switch, VisiPacT, heavy duty, unfused, viewing window, NEMA 3R, 600V, 60A, 3 pole..