Square D VHU362

Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 1, Indoor, Steel
$ 333.07
Production

Price and Stock

Inventory History

3 month trend:
+1000%

Supply Chain

Introduction Date2025-05-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Square D VHU362 provided by its distributors.

Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 1, Indoor, Steel
SAFETY SWITCH, NON FUSIBLE, 3PST-NO, 60A; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:60A; IP / NEMA Rating:NEMA 1; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount RoHS Compliant: Yes
Square D, VHU362, Safety Switch, Heavy Duty Non-Fusible Disconnect, 600 V AC/600 V DC, 60 A, 10, 20, 25, 30, 50, 60 hp, 1, 3 ph, 50 to 60 Hz Frequency, 3 Pole, 3 Wires, 3PST Contact Form, NEMA 1 Enclosure, Surface Mounting, Lug Terminal, 18.75 in H x 8.91 in W x 7.04 in D Dimensions, Steel

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD