Square D VHU361RB

Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 3R, Indoor/Outdoor, Steel
$ 333.07
Production

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D VHU361RB provided by its distributors.

Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 3R, Indoor/Outdoor, Steel
SWITCH NOT FUSIBLE HD 600V 30A 3P NEMA3R
Safetyswitch heavy duty unfused 600v 30a
HDSS TYPE3R 600V 30 AMP 3 POLE U
SAFETY SWITCH, NON FUSIBLE, 3PST-NO, 30A; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:30A; IP / NEMA Rating:NEMA 3R; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount RoHS Compliant: Yes
Square D, VHU361RB, Safety Switch, Heavy Duty Non-Fusible Disconnect, 600 V AC/600 V DC, 30 A, 5, 7.5, 10, 15, 20, 30 hp, 1, 3 ph, 50 to 60 Hz Frequency, 3 Pole, 3 Wires, 3PST Contact Form, NEMA 3R Enclosure, Surface Mounting, Lug Terminal, 5.00 in H x 6.62 in W x 5.106 in D Dimensions, Steel, Galvannealed

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD