Descriptions of Square D VHU361DSGL provided by its distributors.
Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 4X, Indoor/Outdoor, 18-8 Stainless Steel
SAFETY SWITCH, NON FUSIBLE, 3PST-NO, 30A; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:30A; IP / NEMA Rating:NEMA 4X; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount RoHS Compliant: Yes
Schneider Electric VHU361DSGL Heavy Duty Non-Fusible Disconnect Safety Switch Brand: Schneider Electric. Part Number: VHU361DSGL. Square D, VHU361DSGL, Safety Switch, Heavy Duty Non-Fusible Disconnect, 600 V AC/600 V DC, 30 A, 5, 7.5, 10, 15, 20, 30 hp, 1, 3 ph, 50 to 60 Hz Frequency, 3 Pole, 3 Wires, 3PST Contact Form, NEMA 4X Enclosure, Surface Mounting, Lug Terminal, 5.50 in H x 7.22 in W x 5.384 in D Dimensions, 304 Stainless Steel. Additional Description: SQD -VHU361DSGL HDSS TYPE4X 600V 30 AMP 3 POLE unFuse. Catalog Description: Safety switch, VisiPacT, heavy duty, unfused, viewing window, NEMA 4X, 600V, 30A, 3 pole, ground lugs..