Square D VH364N

Safety Switch, Fusible, 3PST, Three Phase, NEMA 1, Indoor, Steel
$ 1,275.59
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-05-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Square D VH364N provided by its distributors.

Safety Switch, Fusible, 3PST, Three Phase, NEMA 1, Indoor, Steel
SWITCH FUSIBLE HD 600V 200A 3P NEUTRAL
HDSS TYPE1 600V 200 AMP 3 POLE F
SAFETY SW, FUSIBLE, 3PST-NO, 200A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:200A; IP / NEMA Rating:NEMA 1; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD