Safety Sw, Fusible, 3Pst-No, 60A, 600V; No. Of Poles:3 Pole; Contact Voltage Ac Max:600V; Contact Current Ac Max:60A; Ip/Nema Rating:Nema 4X; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Square D By Schneider Electric VH362DSGL