Square D VH361RB

Safety Switch, Fusible, 3PST, Three Phase, NEMA 3R, Indoor/Outdoor, Steel
$ 613.56
Production

Price and Stock

Inventory History

3 month trend:
+64.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Square D VH361RB provided by its distributors.

Safety Switch, Fusible, 3PST, Three Phase, NEMA 3R, Indoor/Outdoor, Steel
SWITCH FUSIBLE HD 600V 30A 3P NEMA3R
HDSS TYPE3R 600V 30 AMP 3 POLE F
SAFETY SW, FUSIBLE, 3PST-NO, 30A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:30A; IP / NEMA Rating:NEMA 3R; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount RoHS Compliant: Yes
Schneider Electric VH361RB Heavy Duty Fusible Disconnect Safety Switch Brand: Schneider Electric. Part Number: VH361RB. Square D, VH361RB, Safety Switch, Heavy Duty Fusible Disconnect, 600 V AC/600 V DC, 30 A, 5, 7.5, 15, 20 hp, 3 ph, 50 to 60 Hz Frequency, 3 Pole, 3 Wires, 10, 200 kA Short Circuit, 3PST Contact Form, Handle Actuator, Class H/J/K/R Insulation, NEMA 3R Enclosure, Surface Mounting, Lug Terminal, 5.00 in H x 6.62 in W x 5.106 in D Dimensions, Steel, Galvannealed. Additional Description: SQD -VH361RB HDSS TYPE3R 600V 30 AMP 3 POLE Fuse. Catalog Description: Safety switch, VisiPacT, heavy duty, fused, viewing window, NEMA 3R, 600V, 30A, 3 pole..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD