Square D VH361

Fusible Disconnect Switch, 30A, 600 Vac/vdc, 3 Pole, Nema 1, 12-14 AWG H3 Series
$ 360.36
Production

Price and Stock

Inventory History

3 month trend:
+21.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Square D VH361 provided by its distributors.

FUSIBLE DISCONNECT SWITCH, 30A, 600 VAC/VDC, 3 POLE, NEMA 1, 12-14 AWG H3 SERIES
SAFETY SW, FUSIBLE, 3PST-NO, 30A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:30A; IP / NEMA Rating:NEMA 1; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount RoHS Compliant: Yes
Square D, VH361, Safety Switch, Heavy Duty Fusible Disconnect, 600 V AC/600 V DC, 30 A, 5, 7.5, 15, 20 hp, 3 ph, 50 to 60 Hz Frequency, 3 Pole, 3 Wires, 10, 200 kA Short Circuit, 3PST Contact Form, Handle Actuator, Class H/J/K/R Insulation, NEMA 1 Enclosure, Surface Mounting, Lug Terminal, 5.00 in H x 6.36 in W x 5.11 in D Dimensions, Steel

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD