Square D VH222NRB

Safety Switch, Fusible, DPST, Single Phase, NEMA 3R, Indoor/Outdoor, Steel
$ 574.66
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Square D VH222NRB provided by its distributors.

Safety Switch, Fusible, DPST, Single Phase, NEMA 3R, Indoor/Outdoor, Steel
SAFETY SWITCH, HEAVY DUTY, FUSED, TYPE 3R, 240V, 60A, 2 POLE, NEUTRAL INSTALLED
HDSS TYPE3R 240V 60 AMP 2 POLE F
Safety Switch, Fusible, Dpst-No, 60A; No. Of Poles:2 Pole; Contact Voltage Ac Max:240V; Contact Current Ac Max:60A; Ip/Nema Rating:Nema 3R; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Square D By Schneider Electric VH222NRB

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD