Descriptions of Square D SDSA3650D provided by its distributors.
Surge Protection Device, 3 Phase, 600V AC, 3 Poles, 3 Wires
Square D SDSA3650D Surgelogic Surge Protective Device Brand: Square D. Part Number: SDSA3650D. Square D Surgelogic Surge Protective Device, Series: SDSA, 600 VAC Electrical Rating, 50/60 Hz Frequency, 3 Pole, 3 Wires, 200 kA Short Circuit, 36 kA Peak Surge Current, 1020 VAC Clamping, 10 kA Nominal Discharge, Modes of Protection: L-L, LED Indicator, 3 ph, Environmental Conditions: 149 deg F Operating Temperature, NEMA 4X Enclosure, Nipple Mounting, Plastic, Black, 3.6 in W x 3.4 in D x 3.1 in H Dimensions. Additional Description: SQD -SDSA3650D GEN SDSA 3650 DELTA. Catalog Description: Surge protection device, Surgelogic, 50kA, 600 VAC delta, 3 phase, 4 wire, NEMA 4X..