Square D SDSA3650

Surge Protection Device, 3 Phase, 347/600V AC, 3 Poles, 4 Wires, 40kA
$ 234.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D SDSA3650.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago
Datasheet4 pages24 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+37.67%

Supply Chain

Introduction Date2025-09-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D SDSA3650 provided by its distributors.

Surge Protection Device, 3 Phase, 347/600V AC, 3 Poles, 4 Wires, 40kA
SCHNEIDER SURGE PROTECT, 40KA, 600Y/347V, 3P4W, T4X, 3 PHASES, 4-WIRE
3 PHASE INDUSTRIAL SURGE PROTECTOR,40KA,2500 V,4000 V, PANEL MOUNT
Indoor or Outdoor Installation and Surge Suppression of Three-phase Grounded Electrical Services from
SURGE ARRESTOR; Accessory Type:3PH Secondary Surge Arrestor; For Use With:Schneider Load Centre - QOA Series
Secondary Surge Arrestor, 3-Phase, 600VAc Max
SURGE SUPPRESSOR, 40kA; Suppressor Type:Surge Arrester; Operating Voltage Range:600VAC / 347VAC; Peak Surge Current:40kA
Schneider SPD T1 SDSA 40KA 600V MAX 3P4W
Schneider Electric SDSA3650 电涌保护器
RS APAC
Square D SDSA3650 Surgelogic Surge Protective Device Brand: Square D. Part Number: SDSA3650. Square D Surgelogic Surge Protective Device, Type T1 Secondary, 600 VAC, 50/60 Hz, 3 Pole, 4 Wires, 200 kA Short Circuit Current, 40 kA Peak Surge, 510 VAC Clamping, 10 kA Nominal Discharge, LED Indicator, 3 ph, Environmental Conditions: 149 deg F Operating Temperature, NEMA 4X, Plastic, Black, 3 in W x 3.39 in D x 3.6 in H. Additional Description: SQD -SDSA3650 SPD T1 SDSA 50KA 600V MAX 3P4W ARRESTOR. Catalog Description: Surge protection device, Surgelogic, 50kA, 600Y/347VAC, 3 phase, 4 wire, NEMA 4X..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD