Square D SDSA1175

Surge Protection Device, 1 Phase, 120/240V AC, 2 Poles, 3 Wires, L-L/L-N, 1304 J, NEMA 4X
$ 83.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D SDSA1175.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
-21.65%

Supply Chain

Country of OriginMexico
Introduction Date2020-11-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Square D SDSA1175 provided by its distributors.

Surge Protection Device, 1 Phase, 120/240V AC, 2 Poles, 3 Wires, L-L/L-N, 1304 J, NEMA 4X
SURGE ARRESTOR; Accessory Type:1PH Secondary Surge Arrestor; For Use With:Schneider Load Centre - QOA Series; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
SURGE SUPPRESSOR, 36kA; Suppressor Type:Surge Arrester; Operating Voltage Range:120VAC / 240VAC; Peak Surge Current:36kA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Square D SDSA1175 Surgelogic Surge Arrester Brand: Square D. Part Number: SDSA1175. Square D Surgelogic Surge Arrester, 50/60 Hz Frequency, 25 kA Short Circuit, 36 kA Peak Surge Current, 120/240 VAC Clamping, Modes of Protection: 3, LED Indicator, 1 ph, Environmental Conditions: -40 to 149 deg F, NEMA 4 Enclosure, Nipple Mounting, 2.6 in D Dimensions. Additional Description: SQD -SDSA1175 LOAD CENTER 1PH SECONDARY SURGE ARRESTOR. Catalog Description: Surge protection device, Surgelogic, 36kA, 120/240 VAC, 1 phase, 3 wire, 25kA SCCR, NEMA 4X..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDSA 1175