Square D QOU380

Miniature Circuit Breaker, QO Series, 80A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 400.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU380.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesCA1-B0-34-810-321-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 100A Stud Dual Legend
Sensata / Airpax219-3-1-66-5-9-100
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES
Sensata / AirpaxIULHK111-1-63-100.-01
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 3 POLE, IUL SERIES
Carling TechnologiesCD1-B0-14-810-33A-C
Circuit Breaker Magnetic Hydraulic 1Pole 100A 480VAC/277VAC
Carling TechnologiesCA2-B4-14-810-311-L
Circuit Breaker Hydraulic Magnetic 2Pole 100A 80VDC
Hydraulic Magnetic Circuit Breaker |Eaton Heinemann CD3-A3DU-W-100-240AC-2

Descriptions

Descriptions of Square D QOU380 provided by its distributors.

Miniature Circuit Breaker, QO Series, 80A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 3-Pole; 80A; 240VAC; Lever; Box Lug Terminal; UL 489
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 80A; Product Range:QO Series; Current Rating:80A; No. of Poles:3 Pole; Voltage Rating VDC:60VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: Yes
Square D QOU380 Qo Miniature Circuit Breaker. Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 240 VAC, 80 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal/Magnetic Trip, 3 Pole, 3 ph, Toggle Actuator, Box Lug Connection, 12 to 2/0 AWG Wire, DIN Rail/Flush Mounting, 104 deg F, 2.95 in L x 2.25 in W x 4.45 in H Dimensions, Black. Additional Description: SQD -QOU380 MINIATURE CIRCUIT BREAKER 240V 80A. Catalog Description: Mini circuit breaker, QOU, 80A, 3 pole, 240 VAC, 10kA.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD