Square D QOU3100

Miniature Circuit Breaker, QO Series, 100A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 365.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU3100.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
+28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxJLE-2-1-63F-5-B4-130
CIR BRKR HYD MAG, 2 POLE, 50/60HZ LONG DELAY, 130A, JLE SERIES
Sensata / AirpaxJLE-2-1-63F-5-B4-125
Circuit Breaker Hydraulic Magnetic 2Pole 125A 240VAC
ABB ControlA2A125TW
ABB Molded Case Circuit Breakers Tml Mag A2 Frame 125A 3 Pole 10kA Formula UL Series
ABB ControlA2N125TW-2
ABB Molded Case Circuit Breakers Tml Mag A2 Frame 125A 2 Pole 14kA Formula UL Series
ABB ControlA2A125TW-2
ABB Molded Case Circuit Breakers Tml Mag A2 Frame 125A 2 Pole 10kA Formula UL Series
Carling TechnologiesEA2-B0-24-912-22A-CC
Circuit Breaker Hydraulic Magnetic 2Pole 125A 120VAC/240VAC

Descriptions

Descriptions of Square D QOU3100 provided by its distributors.

Miniature Circuit Breaker, QO Series, 100A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 3-Pole; 100A; 240VAC; Lever; Box Lug Terminal; UL 489
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 100A; Product Range:QO Series; Current Rating:100A; No. of Poles:3 Pole; Voltage Rating VDC:60VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No
Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 240 V AC, 100 A, 50/60 Hz, 10 kA Interrupt, Thermal Magnetic Trip, 3 Pole, 3 ph, Toggle Actuator, Box Lug, 12 to 2/0 AWG Wire, DIN Rail/Flush Mount, 104 deg F, 2.95 in L x 2.25 in W x 4.45 in H, Black

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD