Square D QOU2100

Miniature Circuit Breaker, QO Series, 100A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
$ 231.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU2100.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Newark

element14

Inventory History

3 month trend:
+33.33%

Supply Chain

Introduction Date2022-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlA2N125TW-2
ABB Molded Case Circuit Breakers Tml Mag A2 Frame 125A 2 Pole 14kA Formula UL Series
ABB ControlA2A125TW-2
ABB Molded Case Circuit Breakers Tml Mag A2 Frame 125A 2 Pole 10kA Formula UL Series
Carling TechnologiesEA2-B0-24-912-22A-CC
Circuit Breaker Hydraulic Magnetic 2Pole 125A 120VAC/240VAC
Carling TechnologiesCA1-B0-34-810-321-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 100A Stud Dual Legend
Sensata / AirpaxIULHK11-1-61-75.0-01
Circuit Breaker Hydraulic Magnetic 2Pole 75A 250VAC
Sensata / Airpax219-3-1-66-5-9-100
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES

Descriptions

Descriptions of Square D QOU2100 provided by its distributors.

Miniature Circuit Breaker, QO Series, 100A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, MINIATURE,2-P,100A,120/240VAC, SLOTTED BOX LUG TERM.,UNIT MNT
Schneider Electric Thermal Magnetic Circuit Breaker; 2-Pole; 100A; 120/240VAC; Lever; Box Lug Terminal; UL 489
MINIATURE CIRCUIT BREAKER 120/24
2 Pole(s), 100A, 240VAC, 60VDC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 100A; Product Range:QO Series; Current Rating:100A; No. of Poles:2 Pole; Voltage Rating VDC:60VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD