Square D QOM2200VH Qo Miniature Circuit Breaker Brand: Square D. Part Number: QOM2200VH. Square D QO Miniature Circuit Breaker, Standard, 240 VAC, 200 A, 50/60 Hz, 22 kA Interrupt, Instantaneous/Long Time/Thermal Magnetic Trip, 200 A Trip, 2 Pole, 1 ph, Box Lug, 4 AWG to 300 kcmil Wire, Bolt-On Mount, 40 deg C, 5.07 in L x 3.6 in W x 5.6 in H. Additional Description: SQD -QOM2200VH MINIATURE CIRCUIT BREAKER 120/240V 200A. Catalog Description: Main breaker, QO, 200A, 2 pole, 120/240VAC, 22kA, bolt on..