Square D QO260

Miniature Circuit Breaker, QO Series, 60A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
$ 42.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO260.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-53.85%

Supply Chain

Country of OriginMexico
Introduction Date2018-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D QO260 provided by its distributors.

Miniature Circuit Breaker, QO Series, 60A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Miniature Circuit Breaker, 2 POLE, 120/240V, 60A | Square D QO260
Circuit Breaker Miniature 2Pole 60A 120VAC/240VAC
MINIATURE CIRCUIT BREAKER 120/24
2 Pole(s), 60A, 240VAC, Panel Mount
AIR RATED FOR NQOD PANELBOARDS 8-2 AWG
Circuit Breaker, Thermal Magnetic, 2P, 60A; Product Range:Qo Series; Current Rating:60A; No. Of Poles:2 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Plug On; Voltage Ac:240V Rohs Compliant: No |Telemecanique Sensors QO260
Square D, QO260, 2-Pole Miniature Circuit Breaker, Standard, 120/240 V AC, 60 A, 50/60 Hz Frequency, 10 kA Interrupt, QO Frame, Thermal Magnetic Trip, 2 Pole, 1 ph, Box Lug Connection, 8 to 2 AWG Wire, Plug-On Mounting, 40 deg C, 3 in H x 1.5 in W x 2.91 in D Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD