Square D QO250

QO Miniature Circuit Breaker, 50A, 2-Pole, 120V, 10kA, Plug-in Mount
$ 37.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO250.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+62.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D QO250 provided by its distributors.

QO Miniature Circuit Breaker, 50A, 2-Pole, 120V, 10kA, Plug-in Mount
Schneider Electric Thermal Magnetic Circuit Breaker; 2-Pole; 50A; 120/240VAC; Lever; Box Lug Terminal; UL 489
Miniature Circuit Breaker, 2 POLE, 120/240V, 50A | Square D QO250
SQ D MINI CIRCUIT BREAKER 50AM 2P 120/240V
QO Mini CB 50 A 2P 120/240 V 10 kA Plug-in Mount
2 Pole(s), 50A, 240VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 50A; Product Range:QO Series; Current Rating:50A; No. of Poles:2 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Plug On; Voltage AC:240V RoHS Compliant: No
Square D, QO250, Miniature Circuit Breaker, Standard, 120/240 V AC, 50 A, 50/60 Hz Frequency, 10 kA Interrupt, QO Frame, Thermal Magnetic Trip, 2 Pole, 1 ph, Box Lug Connection, 8 to 2 AWG Wire, Plug-In Mounting, 40 deg C, 2.91 in L x 1.5 in W x 3.12 in H Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD