Square D QO220GFI

Miniature Circuit Breaker, QO Series, 20A, 2 Pole, 120/240V AC, 10kA at 120/240V AC, A Curve
$ 243.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO220GFI.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-36.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Square D QO220GFI provided by its distributors.

Miniature Circuit Breaker, QO Series, 20A, 2 Pole, 120/240V AC, 10kA at 120/240V AC, A Curve
MINIATURE CIRCUIT BREAKER, 20A, 1P, 120/240V, PLUG-IN, GROUND FAULT, QO SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 20A; Product Range:QO Series; Current Rating:20A; No. of Poles:2 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Plug On; Voltage AC:240V RoHS Compliant: No
Square D QO220GFI Qo Qwik-Gard Miniature Circuit Breaker Brand: Square D. Part Number: QO220GFI. Square D QO Qwik-Gard Miniature Circuit Breaker, Class A Ground Fault, 120/240 VAC, 20 A, 50/60 Hz, 10 kA Interrupt, Thermal Magnetic Trip, 2 Pole, 1 ph, Pressure Plate, 14 to 10 AWG, 14 to 8 AWG Wire, Plug-On Mount, 40 deg C, 2.91 in L x 1.5 in W x 4.12 in H. Additional Description: SQD -QO220GFI MINIATURE CIRCUIT BREAKER 120/240V 20A. Catalog Description: Mini circuit breaker, QO, 20A, 2 pole, 120/240VAC, 10kA, plug in, 6mA grd fault A, pigtail [TAA]..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD