Square D QO2200

Miniature Circuit Breaker, QO Series, 200A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
$ 343.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO2200.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

Supply Chain

Country of OriginMexico
Introduction Date2020-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D QO2200 provided by its distributors.

Miniature Circuit Breaker, QO Series, 200A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
QO-Mini circuit breaker, 200A, 2pole 120/240 VAC, 10 kA, plug in mount
Thermal Magnetic Breaker 200 A 2P -
MINIATURE CIRCUIT BREAKER 120/240V 200A ROHS COMPLIANT: YES
CIRCUIT BREAKER MINI 2-P 200A 120/240VAC QO PLUG-IN 10K
Circuit Breaker Miniature 2Pole 200A 120V/240VAC
2 Pole(s), 200A, 240VAC, Panel Mount
MINI CIRCUIT BREAKER, 200A, 240VAC; Product Range: QO Series; Current Rating: 200A; No. of Poles: 2 Pole; Voltage Rating VDC: -; Voltage Rating VAC: 240V; Circuit Breaker Mounting: Plug In 89H5772

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD