Square D QO220

Miniature Circuit Breaker, QO Series, 20A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
$ 41.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO220.

IHS

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.69%

Supply Chain

Country of OriginMexico
Introduction Date2019-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D QO220 provided by its distributors.

Miniature Circuit Breaker, QO Series, 20A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 2-Pole; 20A; 120/240VAC; Lever; Screw Terminal; UL 489
2 Pole(s), 20A, 240VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAG, 2P, 20A; V; CIRCUIT BREAKER, THERMAL MAG, 2P, 20A; Voltage Rating VDC:48V; Voltage Rating VAC:240V; Current Rating:20A; No. of Poles:2; Circuit Breaker Mounting:Plug On; Actuator Style:Toggle; Series:QO; Current Rating:20A
Square D, QO220, Miniature Circuit Breaker, Standard, 120/240 V AC, 20 A, 50/60 Hz Frequency, 10 kA Interrupt, QO/100 A Frame, Thermal Magnetic Trip, 2 Pole, 1 ph, Pressure Plate Connection, 14 to 8 AWG Wire, Plug-On Mounting, 104 deg F, 2.91 in L x 1.5 in W x 3 in H Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD