Square D QO200TR

Thermal Circuit Breaker, 1 Pole(s), 60A, 240VAC
$ 32.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO200TR.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Square D QO200TR provided by its distributors.

Thermal Circuit Breaker, 1 Pole(s), 60A, 240VAC
Disconnect Switch, General Duty, 240 V, 2PST, Indoor/Outdoor
Molded Case Switch A/C Disc 240V 1Ph 60A | Square D QO200TR
SWITCH, 2P, 22KA, 60A, 240VAC; No. of Poles: 2 Pole; Contact Voltage AC Max: 240V; Contact Current AC Max: 60A; IP / NEMA Rating: NEMA 3R; Switch Disconnector Terminal Style: -; Switch Disconnector Mountng 80C4167
Square D (Schneider Electric) QO200TR QO Molded Case Switch. Square D™ Air Conditioning Disconnect, Non-Fusible, 240 VAC, 60 A, 10 hp, 1 Phase, 2 Pole, 2 Wires, 10 kA Short Circuit, 2PST Contact Form, NEMA 3R Enclosure, Surface Mounting, Screw Terminal, 6-1/2 in H x 4-39/64 in W x 3-29/32 in D Dimensions, Galvanized Steel. Additional Description: SQD -QO200TR MOLDED CASE SWITCH A/C DISC 240V 1PH 60A. Catalog Description: Molded case switch, QO, 60A, 2 pole, 240 VAC, 22 kA, enclosed, air conditioning.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD