Square D QO125

Miniature Circuit Breaker, QO Series, 25A, 1 Pole, 120/240V AC, 10kA at 120/240V AC
$ 20.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO125.

IHS

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesBA1-B0-34-630-121-C
Magnetic Circuit Breaker, 1 Pole(s), 30A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-630-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Sensata / AirpaxIEG1-1-51-30.0-A-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC
Carling TechnologiesAC1-B0-34-630-131-D
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Sensata / AirpaxUPG6-1-72-303-01
Circuit Breaker Magnetic Circuit Protectors 1Pole 30A
ABB ControlS201-B32
Circuit Breaker; 1 pole; rated current: 32A; 230/400V AC; width: 1 module; mounting: DIN rail

Descriptions

Descriptions of Square D QO125 provided by its distributors.

Miniature Circuit Breaker, QO Series, 25A, 1 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 1-Pole; 25A; 120/240VAC; Lever; Screw Terminal; UL 489
Miniature Circuit Breaker, 1 POLE, 120/240V, 25A | Square D QO125
1 Pole(s), 25A, 240VAC, Panel Mount
CIRCUIT BREAKER, 1; Voltage Rating VAC:240V; Current Rating:25A; No. of Poles:1; Circuit Breaker Mounting:Plug On; Actuator Style:Toggle; Series:QO; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Square D, QO125, Standard Miniature Circuit Breaker, 120/240 V AC, 25 A, 50/60 Hz Frequency, 10 kA Interrupt, QO Frame, Thermal Magnetic Trip, 1 Pole, 1 ph, Pressure Plate Connection, 14 to 8 AWG Wire, Plug-On Mounting, 40 deg C, 3 in H x 0.75 in W x 2.91 in D Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD