CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 20A; Product Range:QO Series; Current Rating:20A; No. of Poles:1 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:120VAC; Circuit Breaker Mounting:Plug On; Voltage AC:240V RoHS Compliant: No
Square D, QO120GFI, Miniature Circuit Breaker, Class A Ground Fault, 120 V AC, 20 A, 50/60 Hz Frequency, 10 kA Interrupt, QO Frame, Thermal Magnetic Trip, 1 Pole, 1 ph, Pressure Plate Connection, 12 to 8 AWG, 14 to 8 AWG Wire, Plug-On Mounting, 40 deg C, 2.91 in L x 0.75 in W x 4.12 in H Dimensions