Square D QO115GFI

Miniature Circuit Breaker, QO Series, 15A, 1 Pole, 120V AC, 10kA at 120V AC, A Curve
$ 125.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO115GFI.

IHS

Datasheet2 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D QO115GFI provided by its distributors.

Miniature Circuit Breaker, QO Series, 15A, 1 Pole, 120V AC, 10kA at 120V AC, A Curve
Schneider Electric Ground Fault Protector; 1-Pole; 15A; 120VAC; Screw Connector; UL 489
Circuit breaker, toggle actuator, 1 pole, 15 A, (W x H x D) 19 x 105 x 74 mm, screw mounting, QO115GFI
Miniature Circuit Breaker 120/240V 15A
1 Pole(s), 15A, 120VAC, Panel Mount
Square D QO Mini CB, QO, 15 A, 1P,
" Square D (Schneider Electric) QO115GFI Miniature Circuit Breaker. Square D™ Qwik-Gard® Circuit Breaker, 15 A, 60 Hz Frequency, 10 kA Interrupt, QO/100A Frame, Thermal Magnetic Trip, 1 Pole, 1 ph, Pressure Plate Connection, 12 to 8 AWG, 14 to 8 AWG Wire, Plug-On Mounting, 40 deg C, 4.12 in H x 0.75 in W x 2.91 in D Dimensions. Additional Description: SQD -QO115GFI MINIATURE CIRCUIT BREAKER 120/240V 15A. Catalog Description: Square D,MINIATURE CIRCUIT BREAKER 120/240V 15A,1-Phase,10kA,120 Vac,15A,Ground Fault Protecting (Class A 6mA) Plug-On,Miniature Circuit Breaker,Pressure Plate #12 to #8 AWG(Al) - #14 to #8 AWG(Cu),Provides overload and short circuit protection Designed to offer Class A ground-fault protection for people,QO,UL Listed - CSA Certified."

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD