MOLDED CASE CKT BREAKER, 3 POLE, 225A; Product Range:PowerPact Q Series; Current Rating:225A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:240V; Circuit Breaker Mounting:Unit Mount RoHS Compliant: Yes
Square D QBL32225 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: QBL32225. Square D PowerPact Molded Case Circuit Breaker, Standard, 240 VAC, 225 A, 50/60 Hz Frequency, 10 kA Interrupt, Q Frame, Thermal/Magnetic Trip, 1200 to 2400 A Trip, 3 Pole, 3 ph, Line/Load Lug Connection, 4 AWG to 300 kcmil Wire, 40 deg C, 6.5 in H x 4.5 in W x 3.93 in D Dimensions. Additional Description: SQD -QBL32225 MOLDED CASE CIRCUIT BREAKER 240V 225A. Catalog Description: Circuit breaker, PowerPacT Q, 225A, 3 pole, 240VAC, 10kA, lugs, thermal magnetic, 80%..