Guard Bar Kit; For Use With:Homeline Circuit Breakers; Accessory Type:Ground Bar; Product Range:Qo Series Rohs Compliant: Yes |Square D By Schneider Electric PK15GTAL
Square D PK15GTAL Qo Load Center Equipment Ground Bar Assembly Brand: Square D. Part Number: PK15GTAL. Square D QO Load Center Equipment Ground Bar Assembly, 8.13 in Length, 16 Terminals, 14 to 4 AWG Conductor, For Use With: QO Series PK Circuit Breaker Loadcenter. Additional Description: SQD -PK15GTAL LOAD CENTER EQUIPMENT GRD BAR W/CU LUG. Catalog Description: Load center accessory, QO/Homeline, ground bar kit, 15 terminals, with AWG 1-4/0 lug in aluminum or copper..