Square D MGL36500

Molded Case Circuit Breaker, POWERPACT M Series, 500A, 3 Pole, 600V AC, 65kA at 240V AC
$ 7,523.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D MGL36500.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2020-11-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Square D MGL36500 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT M Series, 500A, 3 Pole, 600V AC, 65kA at 240V AC
Thermal Circuit Breaker, 3 Pole(s), 500A, 600VAC, Panel Mount
Schneider Electric Molded Case Circuit Breaker; 3-Pole; 500A; 600VAC; 35kA @ 480VAC; Lugs - Both Ends; UL 489
POWERPACT M MOLDED CASE CIRCUIT BREAKER 600V 500A 3P
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Square D (Schneider Electric) MGL36500 Molded Case Circuit Breakrs. Square D™ PowerPact™ M Molded Case Circuit Breaker Type MGL 600 VAC/250 VDC 500 A 50/60 Hz Frequency 18 kA Interrupt M Frame Electronic Basic ET1.0 Trip 300 to 800 A Trip 3 Pole 3 ph Electrical Actuator Lug Connection 3/0 AWG to 500 kcmil Wire 40 deg C 8.1 in L x 8.3 in W x 12.8 in H Dimensions. Additional Description: SQD -MGL36500 MOLDED CASE CIRCUIT BREAKER 600V 500A. Catalog Description: Square DMOLDED CASE CIRCUIT BREAKER 600V 500A12.80 in.3300-800A40deg Celsius50/60HZ500A600 Vac/250 Vdc65kA@240Vac - 35kA@480Vac - 18kA@600Vac8.10 in.8.30 in.Ambient environmentBasic (ET1.0)ElectronicElectronic Trip Circuit BreakerLugs (ON and OFF ends)M-FramePowerPact MProvides overload and short circuit protectionThreeUL Listed - CSA Certified - IEC RatedUnit MountVarious.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD