Square D MG24544

Circuit Breaker, Magnetic, Toggle, 40A, Din Rail, 3 Pole, 480Y/277VAC, D Curve
Obsolete

Price and Stock

DistributorSKUMinPkg
Electronic SupplyMG245444
2d
QuestMG245440
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D MG24544.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginFrance
Introduction Date2018-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ABB ControlT1N050TL
Circuit Breaker, 3-P, 50A/600V 347V/600Y Rated, 22KAIC@480V Includes Terminal Lugs
Square DMG24545
CIRCUIT BREAKER, MAGNETIC, TOGGLE, 50A, DIN RAIL, 3 POLE, 480Y/277VAC, D CURVE
Square DMG24473
Circuit Breaker; 3; 50 A; Thermal Magnetic; 0.625 in.; Black; UL Recognized
SiemensCQD150
Siemens Industry Inc Breaker Cqd 1P 50A 277Vac 14Ka Din Rail
Square DMG17467
CIRCUIT BREAKER, MAGNETIC, HANDLE, 30A, DIN RAIL, 3 POLE, 480Y/277VAC, C CURVE
ABB ControlT1N040TL
Circuit Breaker, 3-P, 40A/600V, 347V/600Y Rated, 22KAIC@480V, Includes Terminal Lugs

Descriptions

Descriptions of Square D MG24544 provided by its distributors.

CIRCUIT BREAKER, MAGNETIC, TOGGLE, 40A, DIN RAIL, 3 POLE, 480Y/277VAC, D CURVE
3P IEC Supplementary Protector 40A 277/480VAC
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1077
3 Pole(s), 40A, 440VAC, Din Rail
Circuit Breaker, Thermal Magnetic, 3P, 40A; Product Range:multi 9 C60N Series; Current Rating:40A; No. Of Poles:3 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:480Vac; Circuit Breaker Mounting:din Rail; Voltage Ac:240V Rohs Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD