Square D HGL36080

Molded Case Circuit Breaker, POWERPACT H Series, 80A, 3 Pole, 600V AC, 65kA at 240V AC
$ 1,434.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HGL36080.

IHS

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.83%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Square D HGL36080 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT H Series, 80A, 3 Pole, 600V AC, 65kA at 240V AC
Powerpact H-Frame Thermal Mgnetic Circuit Breaker
Schneider Electric Molded Case Circuit Breaker; 3-Pole; 80A; 600VAC/250VDC; 35kA @ 480VAC; Lugs - Both Ends; UL 489
3 Pole(s), 80A, 690VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 8; CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 80A; Product Range:PowerPact Series; Current Rating:80A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail
Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HGL, 600 V AC/250 V DC, 80 A, 50/60 Hz, 65 kA at 240 VAC/35 kA at 480 VAC/18 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 800 A Hold, 1450 A Trip, 3 Pole, 3 ph, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD