Square D I-Line PowerPact Molded Case Circuit Breaker, 80% Rated Type HGL, 600 V AC/250 to 500 V DC, 25 A, 50/60 Hz, 250 VDC/500 VDC/600 VAC/65 kA at 240 VAC/35 kA at 480 VAC/18 kA at 600 VAC/20 kA at 500 VDC/20 kA at 250 VDC Interrupt, G Frame, Thermal Magnetic Trip, 25/350/750 A Trip, 3 Pole, Line/Load Lug, 14 to 3/0 AWG Aluminum/Copper Wire, NEMA AB1, Unit Mount, 104 deg F, 4.36 in L x 4.12 in W x 4.36 in D x 6.4 in H