Descriptions of Square D HGL36020 provided by its distributors.
Molded Case Circuit Breaker, POWERPACT H Series, 20A, 3 Pole, 600V AC, 65kA at 240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 20A
Schneider Electric Molded Case Circuit Breaker; 3-Pole; 20A; 600VAC/250VDC; 35kA @ 480VAC; Lugs - Both Ends; UL 489
CB MCCB 3Pole 600Vac Unit Mnt Ul489 20A
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 20A, 690VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 20A; Product Range:PowerPact Series; Current Rating:20A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D HGL36020 Powerpact Molded Case Circuit Breaker. Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HGL, 600 VAC/250 VDC, 20 A, 50/60 Hz, 65 kA at 240 VAC/35 kA at 480 VAC/18 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 350 A Hold, 750 A Trip, 3 Pole, 3 ph, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H. Additional Description: SQD -HGL36020 MOLDED CASE CIRCUIT BREAKER 600V 20A. Catalog Description: Circuit breaker, PowerPacT H, 20A, 3 pole, 600VAC, 18kA, lugs, thermal magnetic, 80%.