Descriptions of Square D HGL26015 provided by its distributors.
Molded Case Circuit Breaker, POWERPACT H Series, 15A, 2 Pole, 600V AC, 65kA at 240V AC
MOLDED CASE CIRCUIT BREAKER, 2-POLE, 600V 15A, HGL SERIES
2 Pole(s), 15A, 690VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 1; CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 15A; Product Range:PowerPact Series; Current Rating:15A; No. of Poles:2 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail
Square D (Schneider Electric) HGL26015 PowerPact Molded Case Circuit Breaker. Square D™ PowerPact™ Molded Case Circuit Breaker, 80% Rated Type HGL, 600 VAC/250 VDC, 15 A, 50/60 Hz, 65 kA at 240 VAC/35 kA at 480 VAC/18 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 350 A Hold, 750 A Trip, 2 Pole, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 70 mm W x 163 mm H. Additional Description: SQD -HGL26015 MOLDED CASE CIRCUIT BREAKER 600V 15A. Catalog Description: Circuit breaker, PowerPacT H, thermal magnetic, unit mount, 15A, 2 pole, 18 kA, 600 VAC, 80% rated.