Square D HEPD50

Surge protection device, HEPD, 50kA, 120/240 V, 1 phase, 3 wire, SPD type 1
$ 121.99
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D HEPD50 provided by its distributors.

Surge protection device, HEPD, 50kA, 120/240 V, 1 phase, 3 wire, SPD type 1
Spd T2 Hepd 50Ka 120/240V1P3W |Square D By Schneider Electric HEPD50
120V/240V Panel Mounted Whole House Surge Protector
Square D HEPD50 Surge Protective Device Brand: Square D. Part Number: HEPD50. Square D Surge Protective Device, Isolated Ground, Series: HEPD, 120/240 V AC, 3 Wires, 25 kA Short Circuit Current, 10 kA Nominal Discharge, Modes of Protection: L-N/L-G/N-G, LED Status Light Indicator, 1 ph, Environmental Conditions: -31 to 149 deg F Operating, NEMA 4X, 3.72 in W x 2.1 in D x 3.23 in H. Additional Description: SQD -HEPD50 SPD T2 HEPD 50KA 120/240V1P3W. Catalog Description: Surge protection device, HEPD, 50kA, 120/240 V, 1 phase, 3 wire, SPD type 1..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD