Descriptions of Square D HDA36100 provided by its distributors.
Molded Case Circuit Breaker, POWERPACT H Series, 100A, 3 Pole, 600V AC, 25kA at 240V AC
PowerPact H I-Line Circuit Breaker,ThermMagn,100A,3P,600V,14kA
MOLDED CASE CKT BREAKER, 3 POLE, 100A; Product Range:PowerPact H Series; Current Rating:100A; No. of Poles:3 Pole; Voltage Rating VDC:250V; Voltage Rating VAC:600V; Circuit Breaker Mounting:Plug On RoHS Compliant: Yes
Square D HDA36100 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HDA36100. Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HDA, 600 VAC/250 VDC, 100 A, 50/60 Hz, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 900 A Hold, 1700 A Trip, 3 Pole, 3 ph, I-Line Lug, 14 to 3/0 AWG Wire, Plug-On Mount, -13 to 158 deg F, 4.8 in L x 4.48 in W x 4.36 in D x 9.73 in H. Additional Description: SQD -HDA36100 MOLDED CASE CIRCUIT BREAKER 600V 100A. Catalog Description: Circuit breaker, PowerPacT H, 100A, 3 pole, 600VAC, 14kA, I-Line, thermal magnetic, 80%, ABC..