Square D BDL36080

Molded Case Circuit Breaker, POWERPACT B Series, 80A, 3 Pole, 347/600V AC, 25kA at 240V AC, B Curve
$ 924.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D BDL36080.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.31%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D BDL36080 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT B Series, 80A, 3 Pole, 347/600V AC, 25kA at 240V AC, B Curve
Circuit Breaker, PowerPact B-Frame, D Interrupt rating, Unit Mount, 3-Pole, 80A | Schneider Electric BDL36080
Schneider Electric Molded Case Circuit Breaker; 3-Pole; 80A; 600VAC/250VDC; 18kA @ 480VAC; Lugs - Both Ends; UL 489
3 Pole(s), 80A, 525VAC, Din Rail
MOLDED CASE CIRCUIT BRKR 600Y/34
CIRCUIT BREAKER, 3 POLE, 80A, 240VAC; Pr; CIRCUIT BREAKER, 3 POLE, 80A, 240VAC; Product Range:PowerPact B Series; Current Rating:80A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:240V; Circuit Breaker Mounting:DIN Rail, Panel
Square D PowerPact Molded Case Circuit Breaker, Type BDL, 600Y/347 VAC, 250 VDC, 80 A, 50/60 Hz, 10/14/18/25 kA Interrupt, B Frame, Thermal Magnetic Trip, 800 to 1200 A Trip, 3 Pole, Toggle Actuator, EverLink Line/Load, 6 to 2/0 AWG Aluminum, 14 to 3/0 AWG Copper Wire, IP40/IK07 Enclosure, Clip-On/DIN Rail/Threaded Mount, -13 to 158 deg F, 5.39 in H x 3.19 in W x 3.15 in D, Gray

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD