Square D BDL36050

PowerPact - circuit breaker - 50A 3P AC 18kA at 480/440 (UL) - EverLink lug
$ 665.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D BDL36050.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.06%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D BDL36050 provided by its distributors.

PowerPact - circuit breaker - 50A 3P AC 18kA at 480/440 (UL) - EverLink lug
Molded Case Circuit Breaker, POWERPACT B Series, 50A, 3 Pole, 347/600V AC, 25kA at 240V AC, B Curve
Circuit Breaker, PowerPact B-Frame, D Interrupt rating, Unit Mount, 3-Pole, 50A | Schneider Electric BDL36050
Schneider Electric Molded Case Circuit Breaker; 3-Pole; 50A; 600VAC/250VDC; 18kA @ 480VAC; Lugs - Both Ends; UL 489
CIRCUIT BREAKER, 3 POLE, 50A, 240VAC
3 Pole(s), 50A, 525VAC, Din Rail
MOLDED CASE CIRCUIT BRKR 600Y/34
CIRCUIT BREAKER, 3 POLE, 50A, 240VAC; Product Range:PowerPact B Series; Current Rating:50A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:240V; Circuit Breaker Mounting:DIN Rail, Panel RoHS Compliant: Yes
Square D BDL36050 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: BDL36050. Square D PowerPact Molded Case Circuit Breaker, 80% Rated, Series: BD 050, 600Y/347 VAC, 250 VDC, 50 A, 50/60 Hz, 10/14 kA Interrupt, B Frame, Thermal Magnetic Trip, 400 to 600 A Trip, 2 Pole, 1 ph, Toggle Handle Actuator, EverLink Lug, 6 to 2/0 AWG, 14 to 3/0 AWG Wire, IP40/IK07, Clip-On/DIN Rail/Surface Mount, -13 to 158 deg F, 3.19 in W x 3.15 in D x 5.39 in H, Gray. Additional Description: SQD -BDL36050 MOLDED CASE CIRCUIT BRKR 600Y/347V 50A. Catalog Description: Circuit breaker, PowerPacT B, 50A, 3 pole, 600Y/347VAC, 14kA, lugs, thermal magnetic, 80%..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD