Square D BDL36030

PowerPact - circuit breaker - 30A 3P AC 18kA at 480/440 (UL) - EverLink lug
$ 752.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D BDL36030.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.67%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Square D BDL36030 provided by its distributors.

PowerPact - circuit breaker - 30A 3P AC 18kA at 480/440 (UL) - EverLink lug
Molded Case Circuit Breaker, POWERPACT B Series, 30A, 3 Pole, 347/600V AC, 25kA at 240V AC, B Curve
Circuit Breaker, PowerPact B-Frame, D Interrupt rating, Unit Mount, 3-Pole, 30A | Schneider Electric BDL36030
Schneider Electric Molded Case Circuit Breaker; 3-Pole; 30A; 600VAC/250VDC; 18kA @ 480VAC; Lugs - Both Ends; UL 489
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 30A, 525VAC, Din Rail
MOLDED CASE CIRCUIT BRKR 600Y/34
MOLDED CRCT BRKR 600Y/347V 30A
CIRCUIT BREAKER, 3 POLE, 30A, 240VAC; Pr; CIRCUIT BREAKER, 3 POLE, 30A, 240VAC; Product Range: PowerPact B Series; Current Rating: 30A; No. of Poles: 3 Pole; Voltage Rating VDC: -; Voltage Rating VAC: 240V; Circuit Breaker Mo
Square D BDL36030 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: BDL36030. Square D PowerPact Molded Case Circuit Breaker, Type BDL, 600Y/347 VAC, 250 VDC, 30 A, 50/60 Hz, 10/14/18/25 kA Interrupt, B Frame, Thermal Magnetic Trip, 400 to 600 A Trip, 3 Pole, Toggle Handle Actuator, EverLink Line/Load, 6 to 2/0 AWG Aluminum, 14 to 3/0 AWG Copper Wire, IP40/IK07, Clip-On/DIN Rail/Threaded Mount, -13 to 158 deg F, 3.19 in W x 4.09 in D x 5.39 in H, Gray. Additional Description: SQD -BDL36030 MOLDED CASE CIRCUIT BRKR 600Y/347V 30A. Catalog Description: Circuit breaker, PowerPacT B, 30A, 3 pole, 600Y/347VAC, 14kA, lugs, thermal magnetic, 80%..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD