Descriptions of Square D BDL36015 provided by its distributors.
Molded Case Circuit Breaker, POWERPACT B Series, 15A, 3 Pole, 347/600V AC, 25kA at 240V AC, B Curve
Circuit Breaker, PowerPact B-Frame, D Interrupt rating, Unit Mount, 3-Pole, 15A | Schneider Electric BDL36015
Schneider Electric Molded Case Circuit Breaker; 3-Pole; 15A; 600VAC/250VDC; 18kA @ 480VAC; Lugs - Both Ends; UL 489
3 Pole(s), 15A, 525VAC, Din Rail
MOLDED CASE CIRCUIT BRKR 600Y/34
CIRCUIT BREAKER, 3 POLE, 15A, 240VAC; Pr; CIRCUIT BREAKER, 3 POLE, 15A, 240VAC; Product Range:PowerPact B Series; Current Rating:15A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:240V; Circuit Breaker Mounting:DIN Rail, Panel
Square D BDL36015 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: BDL36015. Square D PowerPact Molded Case Circuit Breaker, 80% Rated, Series: BD 015, 600Y/347 VAC, 250 VDC, 15 A, 50/60 Hz, 10/14 kA Interrupt, B Frame, Thermal Magnetic Trip, 400 to 600 A Trip, 3 Pole, Toggle Handle Actuator, EverLink Lug, 6 to 2/0 AWG, 14 to 3/0 AWG Wire, IP40/IK07, DIN Rail/Surface/Threaded Mount, -13 to 158 deg F, 3.19 in W x 3.15 in D x 5.39 in H, Gray. Additional Description: SQD -BDL36015 MOLDED CASE CIRCUIT BRKR 600Y/347V 15A. Catalog Description: Circuit breaker, PowerPacT B, 15A, 3 pole, 600Y/347VAC, 14kA, lugs, thermal magnetic, 80%..