Square D B9.10

Thermal Unit |Square D By Schneider Electric B9.10
$ 40.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D B9.10.

Inventory History

3 month trend:
+18.64%

Descriptions

Descriptions of Square D B9.10 provided by its distributors.

Thermal Unit |Square D By Schneider Electric B9.10
SQUARE D B9.10 Thermal Unit,5.84 to 7.73A
MELTING ALLOY THERMAL UNIT CLASS 20
USE SELECTION TABLES IN CATALOG
Square D, B9.10, Thermal Unit, Melting Alloy, 600 V AC, 5.29 to 7.73 A Full Load, Class 82/Standard Trip, 4.9 in L x 3.5 in W x 0.8 in H Size, Plug-In Mounting, 40 deg C

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD