Square D B7.70

Thermal Unit Rohs Compliant: No |Square D By Schneider Electric B7.70
$ 40.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D B7.70.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
+163%

Descriptions

Descriptions of Square D B7.70 provided by its distributors.

Thermal Unit Rohs Compliant: No |Square D By Schneider Electric B7.70
MELTING ALLOY THERMAL UNIT CLASS 20
USE SELECTION TABLES IN CATALOG
Square D B7.70 Thermal Unit Brand: Square D. Part Number: B7.70. Square D Thermal Unit, Melting Alloy, 600 VAC, 4.46 to 6.27 A Full Load, Class 77/Standard Trip, 4.9 in L x 3.5 in W x 0.8 in H Size, Plug-In Mounting, 40 deg C. Additional Description: SQD -B7.70 THERMAL UNIT. Catalog Description: Thermal Unit, Type S, Type B, melting alloy, Class 20..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD