Square D B32.0

Thermal Unit |Square D By Schneider Electric B32.0
$ 34.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D B32.0.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+810%

Supply Chain

Introduction Date2019-05-31
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-02-09

Descriptions

Descriptions of Square D B32.0 provided by its distributors.

Thermal Unit |Square D By Schneider Electric B32.0
TYPE S THERMAL UNIT, TYPE B, MELTING ALLOY, CLASS 20
SQUARE D B32.0 Thermal Unit,17.5 to 24.6A
Square D B32.0 Thermal Unit Brand: Square D. Part Number: B32.0. Square D, B32.0, Thermal Unit, Melting Alloy, 600 V AC, 17.2 to 26.6 A Full Load, Class 65/Standard Trip, 4.8 in L x 3.5 in W x 0.8 in H Size, Plug-In Mounting, 40 deg C. Additional Description: SQD -B32.0 THERMAL UNIT. Catalog Description: Thermal Unit, Type S, Type B, melting alloy, Class 20..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD