Square D B1.45

Thermal Unit |Square D By Schneider Electric B1.45
$ 37.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D B1.45.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Square D B1.45 provided by its distributors.

Thermal Unit |Square D By Schneider Electric B1.45
SQUARE D B1.45 Thermal Unit,1.02 to 1.27A
MELTING ALLOY THERMAL UNIT CLASS 20
USE SELECTION TABLES IN CATALOG
" Square D (Schneider Electric) B1.45 Overload Relay. Square D™ Thermal Unit, Melting Alloy, 0.95 to 445 A Full Load, Standard Trip, 4.8 in L x 3.5 in W x 0.8 in H, Plug-In Mount, 40 deg C. Additional Description: SQD -B1.45 THERMAL UNIT. Catalog Description: Square D,THERMAL UNIT,40C ambient rated,600VAC,Dependant on overload relay,For use in melting alloy thermal overload relays,Manual,NEMA Overload relays,Schneider Electric,Standard Trip- Class 46,Thermal - Melting Alloy Thermal Unit."

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD