Square D A8.38

Melting Alloy Thermal Unit Class 20
$ 26.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D A8.38.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Square D A8.38 provided by its distributors.

MELTING ALLOY THERMAL UNIT CLASS 20
Thermal Unit,5.86 to 6.41A
Schneider THERMAL UNIT
Square D A8.38 Thermal Unit Brand: Square D. Part Number: A8.38. Square D, A8.38, Overload Heater, Melting Alloy, 600 V AC, 4.95 to 6.99 A Full Load, Class 20/Standard Trip, 2.6 in L x 1.7 in W x 3.5 in H Size, Plug-In Mounting, 40 deg C. Additional Description: SQD -A8.38 THERMAL UNIT. Catalog Description: Thermal Unit, Type S, Type A, melting alloy, Class 20..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD