Square D A5.78 Thermal Unit Brand: Square D. Part Number: A5.78. Square D, A5.78, Overload Heater, Melting Alloy, 600 V AC, 3.93 to 4.92 A Full Load, Class 20/Standard Trip, 1.8 in L x 2.7 in W x 3.5 in H Size, Plug-In Mounting, 40 deg C. Additional Description: SQD -A5.78 THERMAL UNIT. Catalog Description: Thermal Unit, Type S, Type A, melting alloy, Class 20..