Square D A3.95

Thermal Unit |Square D By Schneider Electric A3.95
$ 23.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D A3.95.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
-2.44%

Descriptions

Descriptions of Square D A3.95 provided by its distributors.

Thermal Unit |Square D By Schneider Electric A3.95
MELTING ALLOY THERMAL UNIT CLASS 20
Square D A3.95 Thermal Unit Brand: Square D. Part Number: A3.95. Square D Thermal Unit, Melting Alloy, 600 V AC, 2.67 to 3.48 A Full Load, Class 20/Standard Trip, 1.8 in L x 2.6 in W x 3.6 in H, Plug-In Mount, 40 deg C. Additional Description: SQD -A3.95 THERMAL UNIT. Catalog Description: Thermal Unit, Type S, Type A, melting alloy, Class 20..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD