Square D A2.81

Melting Alloy Thermal Unit Class 20
$ 26.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D A2.81.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
+54.55%

Descriptions

Descriptions of Square D A2.81 provided by its distributors.

MELTING ALLOY THERMAL UNIT CLASS 20
Thermal Unit,2.39 to 2.75A
FOR STARTERS AND OL
Square D A2.81 Thermal Unit Brand: Square D. Part Number: A2.81. Square D, A2.81, Overload Heater, Melting Alloy, 600 V AC, 2.32 to 2.92 A Full Load, Class 20/Standard Trip, 3.6 in L x 2.6 in W x 1.7 in H Size, Plug-In Mounting, 40 deg C. Additional Description: SQD -A2.81 THERMAL UNIT. Catalog Description: Thermal Unit, Type S, Type A, melting alloy, Class 20..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD