Square D 9998SL3

3P Contact Kit Type S Size 1 Contactor Parts and Accessory
$ 221.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9998SL3.

TodayComponents

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.14%

Descriptions

Descriptions of Square D 9998SL3 provided by its distributors.

3P Contact Kit Type S Size 1 Contactor Parts and Accessory
CONTACT KIT, STARTER/CONTACTOR, 3P, 30A; Accessory Type:Replacement Contact Kit; For Use With:Schneider Class 8536 Type S Starters & Class 8903 Contactors; Product Range:- RoHS Compliant: NA
Schneider Electric 9998SL3 Replacement Contact Kit Brand: Schneider Electric. Part Number: 9998SL3. Square D Replacement Contact Kit, NEMA 1-1P Contactor, 3 Pole, For Use with: Class 8502SC, 8536SC, 8538, 8539 and 8903SM Magnetic Contactor/Starter, 600 VAC Contact Rating, 1 A Coil Power Rating, Screw Clamp Connection, Direct Mount. Additional Description: SQD -9998SL3 CONTACTOR+STARTER CONTACT KIT 600VAC 1A. Catalog Description: NEMA Contactor and NEMA Motor Starter, Type S, replacement contact kit, 8502SC, 8536SC, 8903SM, NEMA size 1 & 1P, 30 Amp, 3 pole..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9998 SL-3
  • 9998-SL-3
  • 9998-SL3