Schneider Electric 9991KE3 Enclosure, NEMA 3R, 5.26 in H x 4.3 in W x 2.82 in D Brand: Schneider Electric. Part Number: 9991KE3. Square D Enclosure, Series: 9991, NEMA 3R, 5.26 in Height, 4.3 in Width, 2.82 in Depth. Additional Description: SQD -9991KE3 MANUAL STARTER ENCLOSURE K. Catalog Description: Manual Switch, 2510K, enclosure, NEMA 3R..